- Home ›
- All Products›
- 87587-4
87587-4
TE Connectivity / AMP Brand
16 MODII HDR DRST SHRD .100CL
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
16 MODII HDR DRST SHRD .100CL
Search Keywords: 875874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87587-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
176 -
Connector Style:Plug
-
Contact Type:Pin
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Mating Area Plating Thickness:100 – 200 µin
-
Mating Connector Lock:With
-
Contact Current Rating (Max):3 A
-
Housing Color:Black
-
Solder Tail Contact Plating Material:Tin-Lead over Nickel
-
Packaging Quantity:176
-
Product Type:Connector
-
Solder Tail Contact Plating Material Finish:Tin-Lead: Bright
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination End Plating Thickness:100 – 200 µin
-
Mating Post Length:.318 in, 8.08 mm
-
PCB Mounting Orientation:Vertical
-
Contact Protection Type:Shrouded
-
Number of Positions:16
-
High Temperature Housing:No
-
Profile:Standard
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Finish:Bright
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Strain Relief:Without
-
Packaging Method:Tray
-
Termination Method to PC Board:Through Hole
-
Shrouded End Dimension:.15 in, 3.81 mm
-
Mating Alignment Type:Polarization
-
Panel Mount Retention:Without
-
Termination Post Length:.125 in, 3.18 mm
-
Contact Mating Area Plating Material:Tin-Lead
-
Operating Temperature Range:-65 – 105 °C
-
Mating Connector Lock Type:Detent Windows
-
Connector Type:Header
-
PCB Mounting Style:Through Hole
-
Contact Shape:Square
-
Selectively Loaded:No
-
Board Standoff:Without
-
Dielectric Withstanding Voltage:750 Vrms
-
High Speed Serial Data Connector:No
-
Contact Protection:With
-
Post Size:.025 in, .64 mm
-
Number of Rows:2
-
Termination End Plating Material:Tin-Lead over Nickel
-
Gasket:Without
-
Keyed:No
-
Mating Alignment:With
-
Centerline (Pitch):.1 in, 2.54 mm
-
Housing Material:Thermoplastic
-
PCB Mount Retention:Without
-
Housing Style:4-Sided
-
Stabilizers:Without
-
Header Type:Shrouded
-
Contact Base Material:Phosphor Bronze
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent