- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 87269-1
87269-1
TE Connectivity / AMP Brand
LOCKING CLIP CONT ASSY 31X62
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LOCKING CLIP CONT ASSY 31X62
Product Highlights:
- Contact
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tin-Lead Contact Plating, Mating Area, Material
Search Keywords: 872691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87269-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin-Lead over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
4,500
$2.179
9,000
$1.113
13,500
$0.758
18,000 +
$0.742
Click for Quote
Log in
to unlock special pricing