- Home ›
- All Products›
- 87160-5
87160-5
TE Connectivity / AMP Brand
03 MODI HDR SRST .156CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
03 MODI HDR SRST .156CL
Product Highlights:
- Header
- Vertical Mount Angle
- Tin-Lead (100) over Nickel (30) Contact Mating Area Plating
- Keyed
- Number of Positions = 3
Search Keywords: 871605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87160-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
256 -
Connector Contact Load Condition:Fully Loaded
-
Mating Alignment Type:Keyed
-
Contact Resistance:12 mΩ
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Header Type:Breakaway
-
Number of Rows:1
-
PCB Mount Orientation:Vertical
-
Packaging Quantity:256
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment:With
-
PCB Mount Retention:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Brass
-
Contact Current Rating (Max):5 A
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Mating Area Plating Material:Tin-Lead
-
Housing Material:Nylon
-
PCB Thickness (Recommended):.07 in, 1.79 mm
-
Approved Standards:CSA LR16455 , UL E28476
-
Number of Positions:3
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Board-to-Board Configuration:Parallel
-
Primary Product Color:Black
-
Connector System:Board-to-Board , Wire-to-Board
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Dielectric Withstanding Voltage (Max):1200 VAC
-
Contact Mating Area Length:.405 in, 10.29 mm
-
Rectangular Termination Post & Tail Thickness:.031 in, .79 mm
-
Packaging Type:Carton
-
PCB Mount Alignment:Without
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Connector Mounting Type:Board Mount
-
Mating Tab Width:.063 in, 1.6 mm
-
Mating Tab Thickness:.031 in, .79 mm
-
Agency/Standard:CSA , UL
-
Circuit Application:Power & Signal
-
Rectangular Termination Post & Tail Width:.035 in, .89 mm
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
640
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
640
$1.736
1,280
$1.068
1,920
$0.846
2,560 +
$0.829
Click for Quote
Log in
to unlock special pricing