- Home ›
- All Products›
- 87107-8
87107-8
TE Connectivity / AMP Brand
MOD IV NO-STRIP STMPD
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MOD IV NO-STRIP STMPD
Search Keywords: 871078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87107-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
Supplier Standard Pack:
1 -
Packaging Method:Reel
-
Wire Insulation Support:Without
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Contact Termination Area Plating Material:Nickel
-
Contact Current Rating (Max):3 A
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Material Thickness:30 µin
-
Contact Type:Socket
-
Contact Base Material:Beryllium Copper
-
Wire Contact Termination Area Plating Thickness:30 µin
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Mating Square Post Dimension:.025 in, .64 mm
-
Wire Size:26 – 22 AWG, 236.823 – 789.41 CMA, .12 – .4 mm²
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.4839
250
$1.2057
500
$0.8486
1,000
$0.6547
2,500
$0.6008
5,000
$0.5007
7,500
$0.4693
10,000 +
$0.4224
Click for Quote
Log in
to unlock special pricing