- Home ›
- All Products›
- 868403-1
868403-1
TE Connectivity / AMP Brand
LGH SHIELDED LEAD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
LGH SHIELDED LEAD
Search Keywords: 8684031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:868403-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:20000 VDC
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Wire Size:16 AWG
-
Packaging Quantity:1
-
Contact Type:Socket
-
Positive Stop Ferrule:Without
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Packaging Method:Package
-
Shielded:Yes
-
Connector Product Type:Lead Assembly
-
Connector System:Wire-to-Wire
-
Assembly Length:7.5 in, 190.5 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
12 Weeks
can ship
8/24/26