- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 867824-1
867824-1
TE Connectivity / AMP Brand
LGH SGL LINE MICRO-MIN RECEPT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH SGL LINE MICRO-MIN RECEPT
Product Highlights:
- Lead Assembly
- Receptacle
- Connector Size = 4.32 mm
- Assembly Length = 609.60 mm
- 7.5 kVDC Operating Voltage
Search Keywords: 8678241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:867824-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
35
can ship 6/29/26
MOQ for out of Stock Qty:
15
31 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$132.69
5
$130.52
10
$124.89
15
$120.27
30
$115.65
45
$115.07
60 +
$114.15
Click for Quote
Log in
to unlock special pricing