- Home ›
- All Products›
- 86773-7
86773-7
TE Connectivity / AMP Brand
FFC,SPLICE CONTACT,FFC-RND WIR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FFC,SPLICE CONTACT,FFC-RND WIR
Search Keywords: 867737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86773-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
9000 -
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material:Gold Flash
-
Contact Base Material:Phosphor Bronze
-
Contact Underplating Material:Nickel
-
Packaging Method:Strip
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Wire Size:26 – 22 AWG, .12 – .4 mm²
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Compatible With Wire & Cable Type:Discrete Wire , FFC
-
Contact Type:Splicing Contact
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
9,000
$0.4390
18,000
$0.2324
27,000
$0.1636
36,000 +
$0.1603
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments