- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 866182-1
866182-1
TE Connectivity / AMP Brand
Conn LGH RCP 7 POS ST Panel Mount 7 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn LGH RCP 7 POS ST Panel Mount 7 Terminal 1 Port
Product Highlights:
- Receptacle
- Product Style = Kit
- 15 kVDC Operating Voltage
- Number of Positions = 7
- Shape = Circular
Search Keywords: 8661821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:866182-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:7
-
Termination Method:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3
$3,159.92
5
$1,936.73
8
$1,235.94
10 +
$1,211.22
Click for Quote
Log in
to unlock special pricing