- Home ›
- All Products›
- 865765-1
865765-1
TE Connectivity / AMP Brand
LGH 1/2L LEAD ASY, YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LGH 1/2L LEAD ASY, YELLOW
Search Keywords: 8657651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:865765-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:20
-
Shielded:No
-
Connector System:Wire-to-Wire
-
Wire Size:16 AWG
-
Connector Product Type:Lead Assembly
-
Packaging Method:Package
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Operating Voltage:15000 VDC
-
Positive Stop Ferrule:With
-
Sealable:No
-
Contact Type:Socket
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Assembly Length:48 in, 1219.2 mm
-
Connector & Contact Terminates To:Wire & Cable
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
2
16 Weeks
can ship
8/24/26