- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 86566-8
86566-8
TE Connectivity / AMP Brand
FFC RECPT CRIMP SI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FFC RECPT CRIMP SI
Product Highlights:
- Socket
- Contact Type = Receptacle
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- 2.54 mm Centerline
- Wire/Cable Type = Round Wire, Discrete
Search Keywords: 865668
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86566-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
13000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Bright Tin-Lead Over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13000
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
13,000
$0.6888
26,000
$0.3635
39,000
$0.2500
52,000 +
$0.2450
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent