- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 865656-3
865656-3
TE Connectivity / AMP Brand
Connector Accessories Plug Kit 7Pin Metal Shell Circular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Plug Kit 7Pin Metal Shell Circular Connector
Product Highlights:
- Plug
- Product Style = Kit
- 15 kVDC Operating Voltage
- Number of Positions = 7
- Shape = Circular
Search Keywords: 8656563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:865656-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Kit
-
Dimension:2.7 x 30.48 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
3
$1,974.81
5
$1,250.71
8
$806.38
10 +
$790.25
Click for Quote
Log in
to unlock special pricing