- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 86491-2
86491-2
TE Connectivity / AMP Brand
MOD IV RECP PLTD 15 SEL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MOD IV RECP PLTD 15 SEL
Search Keywords: 864912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86491-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
12500 -
Packaging Method:Reel
-
Operating Temperature Range:-65 – 105 °C
-
Crimp Area Plating Thickness:15 µin
-
Wire Insulation Support:With
-
Contact Transmits (Typical):Signal (Data)/Power
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Mating Area Plating Material:Gold
-
Wire Size:30 – 26 AWG, .05 – .12 mm²
-
Product Type:Contact
-
Contact Mating Area Plating Thickness:15 µin
-
Wire/Cable Type:Discrete Wire
-
Packaging Quantity:12500
-
Insulation Diameter:.048 in, 1.22 mm
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Insulation Resistance:5000 MΩ
-
Contact Termination Area Plating Material:Gold
-
Contact Base Material:Beryllium Copper
-
Operating Voltage:250 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
MOQ for In Stock Qty:
335
MOQ for out of Stock Qty:
335
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
335
$0.4047
6,250
$0.2487
9,375
$0.1977
12,500
$0.1935
25,000
$0.1893
37,500 +
$0.1852
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments