- Home ›
- All Products›
- 8-6437150-0
8-6437150-0
TE Connectivity / AMP Brand
FSN-61.85A-25
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSN-61.85A-25
Search Keywords: 864371500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-6437150-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Rows:1
-
Impedance:115 Ω
-
Pin Arrangement (Left):A
-
Operating Voltage:200 VAC
-
Compatible With Discrete Wire Type:Solid
-
Number of Positions:25
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Conductors:25
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):2 A
-
Pin Arrangement (Right):A
-
Wire Size:26 AWG, .14 mm²
-
Centerline (Pitch):.075 in, 1.9 mm
-
Product Length:1.85 in, 46.99 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
500
$6.30
1,000
$3.33
1,500
$2.35
2,000 +
$2.30
Click for Quote
Log in
to unlock special pricing