- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 86401-8
86401-8
TE Connectivity / AMP Brand
10 MODIV HSG COMP SR .125CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10 MODIV HSG COMP SR .125CL
Search Keywords: 864018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86401-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:250 VAC
-
Contact Current Rating (Max):3 A
-
Number of Positions:10
-
Operating Temperature Range:-65 – 105 °C
-
Number of Rows:1
-
Connector Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Strain Relief:Without
-
Contact Type:Socket
-
Housing Material:Nylon - GF
-
Contact Base Material:Beryllium Copper
-
Mating Alignment:With
-
Housing Color:Black
-
Centerline (Pitch):.1 in, 3.18 mm
-
Height:.12 in, 3.04 mm
-
Packaging Method:Package
-
Product Type:Connector
-
Housing Configuration:Both Ends Closed
-
Length:1.23 in, 31.36 mm
-
Contact Layout:Inline
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Quantity:1
-
Mating Connector Lock:Without
-
Connector Style:Receptacle
-
UL Flammability Rating:UL 94V-0
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
63
$5.48
125
$4.14
188
$3.86
250 +
$3.78
Click for Quote
Log in
to unlock special pricing