- Home ›
- All Products›
- 86182-2
86182-2
TE Connectivity / AMP Brand
MOD I POST LP
Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MOD I POST LP
Product Highlights:
- Machine Applied Post
- Vertical Mount Angle
- Loose Piece
- Termination (Solder) Post Length = 4.75 mm
- Bright Tin over Nickel Contact Mating Area Plating
Search Keywords: 861822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86182-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Loose Piece
-
Dielectric Withstanding Voltage (Max):1200 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material Thickness:100 – 200 µin
-
Contact Mating Area Plating Material:Tin
-
Contact Orientation:Straight
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Wire Insulation Support:Without
-
Contact Underplating Material:Nickel
-
Operating Temperature Range:-65 – 60 °C
-
Contact Resistance:12 mΩ
-
Insulation Resistance:5000 MΩ
-
Packaging Quantity:1000
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):5 A
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Type:Pin
-
Contact Mating Area Length:.36 in, 9.14 mm
-
Termination Post & Tail Length:.187 in, 4.75 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,250
$1.167
2,500
$0.718
3,750
$0.569
5,000 +
$0.557
Click for Quote
Log in
to unlock special pricing