- Home ›
- All Products›
- 86147-9
86147-9
TE Connectivity / AMP Brand
MOD I POST PLTD SN
Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD I POST PLTD SN
Search Keywords: 861479
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86147-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Packaging Method:Strip
-
Insulation Resistance:5000 MΩ
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Contact Mating Area Plating Material Thickness:100 – 200 µin
-
Contact Current Rating (Max):5 A
-
Packaging Quantity:20000
-
Contact Resistance:12 mΩ
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Operating Temperature Range:-65 – 60 °C
-
Dielectric Withstanding Voltage (Max):1200 VAC
-
Contact Mating Area Plating Material:Tin-Lead
-
Contact Base Material:Brass
-
Contact Orientation:Straight
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Type:Pin
-
Contact Mating Area Length:.38 in, 9.65 mm
-
Termination Post & Tail Length:.32 in, 8.13 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5,000
$0.9147
10,000
$0.4827
15,000
$0.3320
20,000 +
$0.3253
Click for Quote
Log in
to unlock special pricing