- Home ›
- All Products›
- 85875-3
85875-3
TE Connectivity / AMP Brand
09 MODI HDR SRST .156CL
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
09 MODI HDR SRST .156CL
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Vertical Mount Angle
- Tin-Lead Contact Plating, Mating Area, Material
Search Keywords: 858753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85875-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
126 -
UL Flammability Rating:UL 94V-0
-
Header Type:Breakaway
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Number of Rows:1
-
Housing Material:Thermoplastic
-
PCB Mount Retention:Without
-
Packaging Quantity:126
-
Contact Resistance:12 mΩ
-
Mating Alignment Type:Keyed
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Tin-Lead
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Brass
-
Number of Positions:9
-
Approved Standards:CSA LR16455 , UL E28476
-
Contact Current Rating (Max):5 A
-
Mating Alignment:With
-
PCB Thickness (Recommended):.07 in, 1.79 mm
-
Connector Mounting Type:Board Mount
-
Primary Product Color:Black
-
Mating Tab Width:.063 in, 1.6 mm
-
Rectangular Termination Post & Tail Width:.035 in, .89 mm
-
Mating Tab Thickness:.031 in, .79 mm
-
Circuit Application:Power & Signal
-
Rectangular Termination Post & Tail Thickness:.031 in, .79 mm
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Dielectric Withstanding Voltage (Max):1200 VAC
-
Contact Mating Area Length:.75 in, 19.05 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector System:Board-to-Board , Wire-to-Board
-
Board-to-Board Configuration:Parallel
-
Packaging Type:Carton
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
378
Order Increment:
126
142 Weeks
can ship
1/18/29
Price (USD)
Qty
Unit Price
378
$2.94
630
$1.81
1,008
$1.43
1,260 +
$1.40
Click for Quote
Log in
to unlock special pricing