- Home ›
- All Products›
- 85863-2
85863-2
TE Connectivity / AMP Brand
MOD II CONT. STRIP
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD II CONT. STRIP
Search Keywords: 858632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85863-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Entry Location:Side
-
Contact Type:Socket
-
Contact Orientation:Horizontal
-
Contact Current Rating (Max):3 A
-
Printed Circuit Board Hole Shape:Round
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Signal
-
Wire Insulation Support:Without
-
Applied Pressure:Standard
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:20000
-
PCB Mount Retention:Without
-
PCB Contact Termination Area Plating Material:Gold
-
Packaging Method:Reel
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
PCB Contact Termination Area Plating Material Thickness:30 µin, .762 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
15,000
$1.240
30,000
$0.640
45,000
$0.433
60,000 +
$0.424
Click for Quote
Log in
to unlock special pricing