- Home ›
- All Products›
- 85862-2
85862-2
TE Connectivity / AMP Brand
MOD II RECP
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD II RECP
Search Keywords: 858622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85862-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Wire Insulation Support:Without
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
Contact Orientation:Straight
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:20000
-
Packaging Method:Reel
-
Contact Current Rating (Max):3 A
-
PCB Mount Retention:Without
-
Applied Pressure:Standard
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Gold
-
Circuit Application:Signal
-
Mating Entry Location:Side
-
Printed Circuit Board Hole Shape:Round
-
PCB Contact Termination Area Plating Material Thickness:30 µin, .762 µm
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
21 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
20,000
$0.53
40,000
$0.52
60,000 +
$0.51
Click for Quote
Log in
to unlock special pricing