- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 85839-6
85839-6
TE Connectivity / AMP Brand
06 MODI HDR SRST .156CL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
06 MODI HDR SRST .156CL
Search Keywords: 858396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85839-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
128 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,616
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
142 Weeks
can ship
1/18/29
Price (USD)
Qty
Unit Price
20
$18.47
100
$18.43
250
$18.38
320
$18.33
640
$9.68
960
$6.65
1,280 +
$6.52
Click for Quote
Log in
to unlock special pricing