- Home ›
- All Products›
- 85832-1
85832-1
TE Connectivity / AMP Brand
MOD I POST LP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MOD I POST LP
Search Keywords: 858321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85832-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Tin-Lead
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Current Rating (Max):5 A
-
Contact Base Material:Brass
-
Insulation Resistance:5000 MΩ
-
Contact Resistance:12 mΩ
-
Operating Temperature Range:-65 – 60 °C
-
Dielectric Withstanding Voltage (Max):1200 VAC
-
Contact Orientation:Straight
-
Contact Type:Pin
-
Contact Mating Area Length:.343 in, 8.71 mm
-
Termination Post & Tail Length:.25 in, 6.35 mm
-
Packaging Method:Bag & Box
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
17 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
2,500
$0.9418
5,000
$0.4986
7,500
$0.3509
10,000 +
$0.3438
Click for Quote
Log in
to unlock special pricing