- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 8-55865-5
8-55865-5
TE Connectivity / AMP Brand
#8 PRE-INSUL SEALED TERM R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
#8 PRE-INSUL SEALED TERM R
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 8.00² [8] mm [AWG]
Search Keywords: 8558655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-55865-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12.7 mm
-
Wire Size:8 AWG
-
Color:Red
-
Operating Temperature:125(Max) °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
10
Price (USD)
Qty
Unit Price
30
$3.02
150
$2.97
200 +
$2.81
Click for Quote
Log in
to unlock special pricing