- Home ›
- All Products›
- 85487-2
85487-2
TE Connectivity / AMP Brand
MOD I RECP PLTD 30 AU
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD I RECP PLTD 30 AU
Search Keywords: 854872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85487-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000 -
PCB Mount Retention:Without
-
Printed Circuit Board Hole Shape:Round
-
Wire Insulation Support:Without
-
Contact Mating Area Plating Material:Gold
-
Insulation Resistance:5000 MΩ
-
Dielectric Withstanding Voltage (Max):1200 VAC
-
Contact Resistance:12 mΩ
-
PCB Contact Termination Area Plating Material:Gold
-
Applied Pressure:Standard
-
Contact Orientation:Horizontal
-
Circuit Application:Signal
-
Packaging Method:Reel
-
Packaging Quantity:5000
-
Contact Base Material:Phosphor Bronze
-
Mating Entry Location:Side
-
Contact Type:Socket
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):5 A
-
Termination Post & Tail Length:.145 in, 3.68 mm
-
PCB Contact Termination Area Plating Material Thickness:29.9212 µin, .76 µm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.15 in, 3.81 mm
-
PCB Thickness (Recommended):.055 – .103 in, 1.4 – 2.62 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,250
$5.40
2,500
$2.85
3,750
$1.96
5,000 +
$1.92
Click for Quote
Log in
to unlock special pricing