- Home ›
- All Products›
- 8-534206-1
8-534206-1
TE Connectivity / AMP Brand
62 MODII VRT DR CE 100/115
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
62 MODII VRT DR CE 100/115
Search Keywords: 85342061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-534206-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Connector Profile:Standard
-
Packaging Quantity:7
-
Mating Square Post Dimension:.025 in, .64 mm
-
Board-to-Board Configuration:Parallel
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Solder Process Feature:Board Standoff
-
Applied Pressure:Standard
-
Stack Height:.43 in, 10.92 mm
-
Number of Rows:2
-
Contact Protection Type:Closed Entry Housing
-
Contact Type:Socket
-
Insulation Resistance:5000 MΩ
-
Housing Material:Polyester - GF
-
Operating Voltage:333 VAC
-
Approved Standards:CSA LR7189 , UL E28476
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Contact Termination Area Plating Material:Tin
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
UL Flammability Rating:UL 94V-0
-
Housing Temperature Rating:Standard
-
Connector Height:.198 in, 5.03 mm
-
PCB Mount Orientation:Vertical
-
Connector System:Board-to-Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Alignment:Without
-
Mating Entry Location:Top
-
Sealable:No
-
PCB Contact Termination Area Plating Material Thickness:150 µin
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Phosphor Bronze
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Mating Alignment:Without
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):2 A
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.055 – .094 in, 1.57 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Stackable:Yes
-
Number of Positions:62
-
Termination Post & Tail Length:.115 in, 2.92 mm
-
Contact Mating Area Plating Material:Gold
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
-
Contact Shape & Form:Square
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525
Order Increment:
7
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
525
$20.23
1,050
$10.33
1,575
$7.03
2,100 +
$6.89
Click for Quote
Log in
to unlock special pricing