- Home ›
- All Products›
- 8-52041-5
8-52041-5
TE Connectivity / AMP Brand
TERMINAL,R PG 8 1/4
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,R PG 8 1/4
Search Keywords: 8520415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-52041-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Plating Material:Copper , Tin
-
Overall Length:1.6 in
-
Terminal Type:Ring Tongue
-
Wire/Cable Type:Regular Wire
-
Support Style:Insulation Support
-
Tongue Thickness:.04 in, 1.02 mm
-
Wire Insulation Diameter (Max):.33 in, 8.38 mm
-
Shape Code:RING-044
-
Stud Diameter:.265 in, 6.73 mm
-
Insulated Wire Support:Yes
-
Packaging Quantity:25
-
Operating Temperature Range:105 °C
-
Inspection Slot:No
-
Sealable:No
-
Insulation Material:Vinyl
-
Voltage (Max):600 V
-
Barrel Inside Diameter:.33 in
-
Terminal Orientation:Straight
-
Barrel Type:Closed Barrel
-
Barrel Color:Red
-
Barrel Style:Standard
-
Packaging Method:Loose Piece
-
Government Qualified:No
-
Insulated:Yes
-
Wire Size:8 AWG, 13100 – 20800 CMA
-
Heavy Duty:No
-
Number of Holes:1
-
Terminal Angle:Straight
-
Stud Size:M6
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT