- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 85202-1
85202-1
TE Connectivity / AMP Brand
JR POWER TIMER 2P ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
JR POWER TIMER 2P ASSY
Product Highlights:
- Housing Assembly
- Connector Type = Junior Power Timer
- Number of Positions = 2
- Housing Color = Black
- Not Sealed
Search Keywords: 852021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85202-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector & Housing Type:Housing for female terminals
-
Sealable:Yes
-
Primary Product Color:Black
-
Cable Exit Angle:180 °
-
Hybrid Connector:No
-
Packaging Quantity:100
-
Width:.944 in, 24 mm
-
Strain Relief:No
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Number of Positions:2
-
Packaging Method:Bag
-
Connector Code:A
-
Body Material:PBT GF
-
Mating Tab Width:.11 in, 2.8 mm
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.196 in, 5 mm
-
Number of Rows:1
-
Mounting Feature:Without
-
Length:.984 in, 25 mm
-
Polarized:Yes
-
Terminal Position Assurance:No
-
Height:1.41 in, 36 mm
-
Serviceable:No
-
Primary Locking Feature:Integrated in Housing
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
450
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$0.751
100
$0.749
250
$0.748
450
$0.746
900
$0.559
1,350
$0.522
1,800 +
$0.512
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT