- Home ›
- All Products›
- 8-51864-1
8-51864-1
TE Connectivity / AMP Brand
TERMINAL,PIDG R IR 14 6
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PIDG R IR 14 6
Search Keywords: 8518641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-51864-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Terminal Orientation:Straight
-
Insulated:Yes
-
Packaging Method:Loose Piece
-
Barrel Type:Closed Barrel
-
Government Qualified:No
-
Wire/Cable Composition:Solid or Stranded
-
Number of Holes:1
-
Insulation Type:Pre-Insulated
-
Wire Insulation Diameter:.078 – .13 in, 1.98 – 3.3 mm
-
Terminal Angle:Straight
-
Shape Code:RING-041
-
Stripe Color:Green
-
Wire/Cable Type:Regular Wire
-
Barrel Inside Diameter:.153 in
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
-
Insulation Sleeve Material:Copper
-
Heavy Duty:No
-
Packaging Quantity:100
-
Wire Insulation Diameter (Max):.15 in
-
Insulated Wire Support:Yes
-
Barrel Style:Standard
-
Operating Temperature Range:105 °C
-
Stud Size:#6 , M3.5
-
Barrel Color:Blue
-
Weight per Piece:1.028 g
-
Tongue Thickness:.031 in, .79 mm
-
Overall Length:.906 in, 23 mm
-
Stud Diameter:.145 in, 3.68 mm
-
Material Thickness:.033 in
-
Terminal Type:Ring Tongue
-
Insulation Material:Nylon
-
Insulation Sleeve Color:Blue
-
Plating Material:Copper , Tin
-
Support Style:Insulation Restriction
-
Voltage (Max):300 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.