- Home ›
- All Products›
- 8-34852-2
8-34852-2
TE Connectivity / AMP Brand
TERMINAL,PG R 12-10 6
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PG R 12-10 6
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 8348522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-34852-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Holes:1
-
Sealable:No
-
Terminal Orientation:Straight
-
Packaging Method:Loose Piece
-
Packaging Quantity:50
-
Wire Insulation Support:With
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Operating Temperature Range:105 °C, 221 °F
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 2.62 – 6.64 mm²
-
Tongue Thickness:.042 in, 1 mm
-
Stud Diameter:.145 in, 3.68 mm
-
Stud Size:#6 , M3.5
-
Product Weight:4.725 g
-
Voltage Rating:600 V
-
Product Length:.95 in, 24.21 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
42 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
50
$0.5450
500
$0.4428
1,000
$0.4230
2,500
$0.4048
5,000
$0.3828
7,500
$0.3771
10,000
$0.3674
15,000 +
$0.3618
Click for Quote
Log in
to unlock special pricing