- Home ›
- All Products›
- 8-34319-5
8-34319-5
TE Connectivity / AMP Brand
SPLICE,SOLIS PARA 6
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description
+
SPLICE,SOLIS PARA 6
Product Highlights:
- Splice
- Not Sealed
- Splice Type = Parallel
- Body Style = SOLISTRAND
- Uninsulated
Search Keywords: 8343195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-34319-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Terminal & Splice Style:Splice
-
Outside Diameter:.369 in, 9.37 mm
-
Military Category:No
-
Insulated Wire Support:No
-
Contact Plating Thickness:50 µin
-
Barrel Inside Diameter:.232 in, 5.89 mm
-
Insulated:No
-
Splice Material:Copper
-
Packaging Method:Loose Piece
-
Wire Size:6 AWG, 20800 – 33100 CMA, 13 – 15 mm²
-
Material Thickness:.06 in, 1.52 mm
-
Splice Type:Parallel Splice
-
Packaging Quantity:20
-
Plating Material:Tin
-
Weight per Piece:3.864 g
-
Contact Plating Material:Gold
-
Government Qualified:No
-
Sealable:No
-
Product Type:Splice
-
Serrated:Yes
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT