- Home ›
- All Products›
- 8-34294-1
8-34294-1
TE Connectivity / AMP Brand
TAB,PIDG 22-16COMM,22-18MIL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TAB,PIDG 22-16COMM,22-18MIL
Search Keywords: 8342941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-34294-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Insulation Material:Nylon
-
Sleeve Material:Nylon
-
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Sealable:No
-
Packaging Quantity:100
-
Packaging Method:Loose Piece
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Inside Diameter:.145 in, 3.7 mm
-
Compatible With Discrete Wire Type:Solid , Stranded
-
Operating Temperature Range:105 °C, 221 °F
-
Wire Size:22 – 16 AWG, 642 – 3256 CMA, .3 – 1.42 mm²
-
Mating Tab Thickness:.033 in, .84 mm
-
Primary Product Color:Red
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
42 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
10
$4.03
50
$3.28
100
$3.27
300
$3.04
500 +
$2.87
Click for Quote
Log in
to unlock special pricing
Alternative Packaging