- Home ›
- All Products›
- 8-34117-5
8-34117-5
TE Connectivity / AMP Brand
SOLIS,8,SPD22-16COMM22-18MIL
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SOLIS,8,SPD22-16COMM22-18MIL
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 8341175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-34117-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Packaging Quantity:200
-
Terminal Orientation:Straight
-
Packaging Method:Loose Piece
-
Wire Insulation Support:Without
-
Sealable:No
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Stud Diameter:.171 in, 4.34 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Stud Size:#8 , M4
-
Barrel Inside Diameter:.061 in, 1.55 mm
-
Tongue Thickness:.031 in, .79 mm
-
Wire Size:22 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
-
Product Length:.685 in, 17.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
42 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
200
$0.3380
600
$0.2663
2,600
$0.2482
5,000
$0.2222
7,600
$0.2161
25,000
$0.1957
50,000 +
$0.1928
Click for Quote
Log in
to unlock special pricing