- Home ›
- All Products›
- 8-32953-1
8-32953-1
TE Connectivity / AMP Brand
PG R 22-16 COMM 22-18 MIL 1/4
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PG R 22-16 COMM 22-18 MIL 1/4
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 8329531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-32953-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Insulation Sleeve Color:Red
-
Stripe Color:Red
-
Sealable:No
-
Number of Holes:1
-
Packaging Method:Loose Piece
-
Stud Size:M6
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Tongue Thickness:.033 in, .84 mm
-
Wire Size:22 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Stud Diameter:.138 in, 3.51 mm
-
Product Weight:1.121 g
-
Product Length:1.09 in, 27.69 mm
-
Voltage Rating:600 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
42 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
100
$0.5765
500
$0.4684
1,000
$0.4474
2,500
$0.4283
5,000
$0.4050
7,500
$0.3989
10,000
$0.3886
15,000 +
$0.3828
Click for Quote
Log in
to unlock special pricing