- Home ›
- All Products›
- 8-328308-1
8-328308-1
TE Connectivity / AMP Brand
WIRE CAP,BLU 16-14
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
WIRE CAP,BLU 16-14
Search Keywords: 83283081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-328308-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Insulation Diameter (Max):.149 in, 3.78 mm
-
Insulated:Yes
-
Inside Diameter (Recovered):.9 in, 22.86 mm
-
Packaging Quantity:100
-
Government Qualified:No
-
Product Type:Splice Accessory
-
Overall Length:.445 in, 11.303 mm
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
-
Splice Material:Copper
-
Serrated:Yes
-
Packaging Method:Loose Piece
-
Operating Temperature (Max):105 °C, 221 °F
-
Outside Diameter:.235 in, 3.785 mm
-
Color:Blue
-
Terminal & Splice Style:Splice
-
Plating Material:Tin
-
Number of Serrations:11
-
Support Style:Insulation Support
-
Insulation Material:Nylon
-
Sealable:No
-
Accessory Type:Wire Cap
-
Military Category:No
-
Wire/Cable Type:Stripped Wire
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT