- Home ›
- All Products›
- 8-327735-1
8-327735-1
TE Connectivity / AMP Brand
PG SPD 22-16 COMM 22-18 MIL 6
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PG SPD 22-16 COMM 22-18 MIL 6
Search Keywords: 83277351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-327735-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Insulation Sleeve Color:Red
-
Stripe Color:Red
-
Wire Insulation Support:With
-
Sealable:No
-
Packaging Method:Loose Piece
-
Packaging Quantity:100
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Tongue Thickness:.031 in, .79 mm
-
Operating Temperature Range:90 °C, 194 °F
-
Stud Diameter:.145 in, 3.68 mm
-
Stud Size:#6 , M3.5
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .26 – 1.65 mm²
-
Product Weight:.611 g
-
Product Length:.765 in, 19.43 mm
-
Voltage Rating:600 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
42 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
100
$0.5478
500
$0.4451
1,000
$0.4252
2,500
$0.4069
5,000
$0.3848
7,500
$0.3790
10,000
$0.3693
15,000 +
$0.3637
Click for Quote
Log in
to unlock special pricing