- Home ›
- All Products›
- 8-322996-1
8-322996-1
TE Connectivity / AMP Brand
TERMINAL,SOLIS SPD 16-14 6
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,SOLIS SPD 16-14 6
Search Keywords: 83229961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-322996-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:No
-
Wire Insulation Support:Without
-
Packaging Quantity:100
-
Packaging Method:Loose Piece
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Barrel Inside Diameter:.085 in, 2.16 mm
-
Stud Diameter:.145 in, 3.68 mm
-
Tongue Thickness:.031 in, .79 mm
-
Stud Size:#6 , M3.5
-
Operating Temperature Range:170 °C, 338 °F
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.04 – 2.62 mm²
-
Product Length:.53 in, 13.46 mm
-
Product Weight:.539 g
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
42 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
100
$0.3884
500
$0.3156
1,000
$0.3108
2,500
$0.2937
5,000
$0.2553
7,500
$0.2483
10,000
$0.2412
15,000 +
$0.2348
Click for Quote
Log in
to unlock special pricing