- Home ›
- All Products›
- 8-322324-5
8-322324-5
TE Connectivity / AMP Brand
SLIS BUTT HT 22-16COMM22-18MIL
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description
+
SLIS BUTT HT 22-16COMM22-18MIL
Product Highlights:
- Splice
- Not Sealed
- Splice Type = Butt
- Butt Splice Type = Standard
- Body Style = SOLISTRAND, STRATO-THERM
Search Keywords: 83223245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-322324-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Product Type:Splice
-
Sealable:No
-
Outside Diameter:.141 in, 3.58 mm
-
Splice Type:Butt Splice
-
Military Category:No
-
Barrel Inside Diameter:.061 in, 1.55 mm
-
Color:Orange
-
Terminal & Splice Style:Splice
-
Style Code:A
-
Weight per Piece:1.7 g
-
Insulated:No
-
Packaging Quantity:100
-
Serrated:Yes
-
Material Thickness:.0299 in, .76 mm
-
Packaging Method:Loose Piece
-
Insulated Wire Support:No
-
Comment:Packaging box has no window.
-
Government Qualified:No
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
-
Splice Material:Nickel
-
Plating Material:Unplated
-
High Temperature Rating:649 °C, 1200 °F
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT