- Home ›
- All Products›
- 8-321890-1
8-321890-1
TE Connectivity / AMP Brand
SOLIS R HT 22-16COM22-18 MIL 8
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description
+
SOLIS R HT 22-16COM22-18 MIL 8
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 83218901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-321890-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Heavy Duty:No
-
Insulated:No
-
Insulated Wire Support:No
-
Barrel Inside Diameter (Min):1.55 mm
-
Operating Temperature Range:649 °C
-
Number of Holes:1
-
Barrel Type:Closed Barrel
-
Terminal Type:Ring Tongue
-
Barrel Style:Standard
-
Stud Size:#8 , M4
-
Packaging Quantity:100
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
-
Terminal Orientation:Straight
-
Tongue Thickness:.03 in, .76 mm
-
Overall Length:14.58 mm
-
Wire/Cable Composition:Solid or Stranded
-
Shape Code:RING-054
-
Packaging Method:Loose Piece
-
Government Qualified:No
-
Stud Diameter:.171 in, 4.34 mm
-
Weight per Piece:.879 g
-
Wire/Cable Type:Regular Wire
-
High Temperature Rating:649 °C, 1200 °F
-
Plating Material:Nickel , Unplated
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT