- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 8-321684-1
8-321684-1
TE Connectivity / AMP Brand
TERMINAL,SOLIS R 16-14 6
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,SOLIS R 16-14 6
Search Keywords: 83216841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-321684-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Barrel Inside Diameter:.085 in, 2.16 mm
-
Aluminum Wire Size:16 – 14 AWG
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT