- Home ›
- All Products›
- 8-320551-1
8-320551-1
TE Connectivity / AMP Brand
TERMINAL,PIDG R IR 20 8
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PIDG R IR 20 8
Search Keywords: 83205511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-320551-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Barrel Type:Closed Barrel
-
Shape Code:RING-042
-
Heavy Duty:No
-
Terminal Type:Ring Tongue
-
Insulation Type:Pre-Insulated
-
Barrel Style:Standard
-
Wire Size:20 AWG, 1186 CMA, .5 – .6 mm²
-
Stripe Color:Red
-
Sealable:No
-
Terminal Angle:Straight
-
Operating Temperature Range:105 °C
-
Voltage (Max):300 V
-
Plating Material:Copper , Tin
-
Barrel Color:Red
-
Packaging Quantity:100
-
Barrel Inside Diameter:.128 in
-
Insulation Material:Nylon
-
Packaging Method:Loose Piece
-
Terminal Orientation:Straight
-
Number of Holes:1
-
Wire Insulation Diameter (Max):2.79 mm
-
Support Style:Insulation Restriction
-
Government Qualified:No
-
Insulated:Yes
-
Wire Insulation Diameter:.046 – .11 in, 1.17 – 2.79 mm
-
Overall Length:23.01 mm
-
Insulated Wire Support:Yes
-
Stud Diameter:.171 in, 4.34 mm
-
Weight per Piece:.817 g
-
Wire/Cable Composition:Stranded
-
Tongue Thickness:.033 in, .84 mm
-
Stud Size:#8 , M4
-
Wire/Cable Type:Regular Wire
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.