- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 829386-5
829386-5
TE Connectivity / AMP Brand
Backshell/Cable Clamp 45°/180° 4 Shell Size Bright Nickel Over Copper Acrylonitrile Butadiene Styrene Automotive Individual
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Backshell/Cable Clamp 45°/180° 4 Shell Size Bright Nickel Over Copper Acrylonitrile Butadiene Styrene Automotive Individual
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- Straight(180°)/45° Cable Exit Angle
- Cable Insulation Diameter = 10.00 mm
- 37 Positions
Search Keywords: 8293865
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:829386-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell/Cable Clamp
-
Shell Size:4
-
Angular Function:45,180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:70 x 45.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Minimum Order Quantity:
8