- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 829261-2
829261-2
TE Connectivity / AMP Brand
HD.FEMALE SCREWLOCK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HD.FEMALE SCREWLOCK
Product Highlights:
- Female Screw Locks
- Tin Body Finish
- Thread Size = 4-40
- Thread Length = 7.90 mm
- Screwlock Style = Screwlock Only
Search Keywords: 8292612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:829261-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Screw Lock
-
Dimension:12.75 x 5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,555
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
6000
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$0.964
1,000
$0.723
2,500
$0.697
6,000
$0.680
12,000
$0.676
18,000
$0.673
24,000 +
$0.670
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT