- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 828892-1
828892-1
TE Connectivity / AMP Brand
35P JUN-TIMER GEH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
35P JUN-TIMER GEH
Product Highlights:
- Connector
- Housing
- Housing Gender = Receptacle
- Not Preloaded
- Contact Gender = Receptacle
Search Keywords: 8288921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:828892-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:35
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
40
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
40
$2.36
100
$1.91
400
$1.83
800
$1.74
1,200
$1.67
2,800
$1.63
5,200
$1.59
7,600 +
$1.58
Click for Quote
Log in
to unlock special pricing