- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 828657-5
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
828657-5
2P JUNIOR-TIMER GEH
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
2P JUNIOR-TIMER GEH
Product Highlights:
- Receptacle Housing
- Connector Type = JPT
- Number of Positions = 2
- PA 6.6 Housing Material
- Housing Color = Blue
Search Keywords: 8286575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:828657-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
2800 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 828657-5 discontinued?
Yes, 828657-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 828657-5?
The recommended replacement for 828657-5 is 828657-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 828657-5 RoHS compliant?
Yes, 828657-5 is RoHS compliant.
What is the lead time for 828657-5?
The standard lead time for 828657-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.