- Home ›
- All Products›
- 828276-4
Available Replacements
TE Connectivity / AMP Brand
828276-4
Cable Clamps
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Clamps
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- 180° Cable Exit Angle
- Cable Insulation Diameter = 7.00 mm
- 9 Positions
Search Keywords: 8282764
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 828276-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 828276-4 discontinued?
Yes, 828276-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 828276-4?
The recommended replacement for 828276-4 is 5-1478762-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 828276-4 RoHS compliant?
Yes, 828276-4 is RoHS compliant.
What is the lead time for 828276-4?
The standard lead time for 828276-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.