- Home ›
- All Products›
- 828213-5
828213-5
TE Connectivity / AMP Brand
5P MOD2 STIFT LEI
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
5P MOD2 STIFT LEI
Search Keywords: 8282135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:828213-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Orientation:Vertical
-
Connector Contact Load Condition:Fully Loaded
-
UL Flammability Rating:UL 94V-0
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Packaging Quantity:800
-
Mating Alignment:Without
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Type:Pin
-
Housing Material:PBT GV
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:2
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:10
-
Housing Temperature Rating:Standard
-
Connector System:Board-to-Board
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
PCB Mount Alignment:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Type:Carton
-
Header Type:Breakaway
-
Connector Mounting Type:Board Mount
-
Primary Product Color:Green
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
PCB Contact Termination Area Plating Material Thickness:2 µm
-
Board-to-Board Configuration:Parallel
-
Contact Shape & Form:Square
-
Connector Profile:Standard
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Current Rating (Max):5 A
-
Sealable:No
-
Circuit Application:Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$1.550
2,000
$0.963
3,000
$0.755
4,000 +
$0.742
Click for Quote
Log in
to unlock special pricing