- Home ›
- All Products›
- 827663-6
827663-6
TE Connectivity / AMP Brand
35P JUNIOR-TIMER HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
35P JUNIOR-TIMER HOUSING
Search Keywords: 8276636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827663-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
Supplier Standard Pack:
300 -
Sealable:Yes
-
Hybrid Connector:No
-
Packaging Method:Box
-
Connector Code:15
-
Serviceable:Yes
-
Strain Relief:No
-
Circuit Application:Signal
-
Primary Locking Feature:Integrated in Housing
-
Packaging Quantity:300
-
Terminal Position Assurance:Yes
-
Body Material:PA
-
Cable Exit Angle:90 °
-
Number of Rows:2
-
Mating Tab Width:.118 in, 3 mm
-
Number of Positions:35
-
Color:Black
-
Length:5.94 in, 151.1 mm
-
Centerline (Pitch):.196 in, 5 mm
-
Height:1.53 in, 39 mm
-
Connector Style:Housing for female terminals
-
Polarized:Yes
-
Mounting Feature:Without
-
Connector Position Assurance Capable:No
-
Width:.984 in, 25 mm
-
Connector System:Wire-to-Board
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
75
$54.43
150
$28.83
225
$21.07
300 +
$20.68
Click for Quote
Log in
to unlock special pricing