- Home ›
- All Products›
- 827296-8
827296-8
TE Connectivity / AMP Brand
8P MOD2 STIFT WA
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8P MOD2 STIFT WA
Search Keywords: 8272968
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827296-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
Header Type:Breakaway
-
Number of Positions:8
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Contact Current Rating (Max):5 A
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Contact Mating Area Plating Material:Tin
-
Primary Product Color:Black
-
Sealable:No
-
Connector System:Board-to-Board
-
Housing Material:PBT GV
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Type:Box , Carton
-
Board-to-Board Configuration:Perpendicular
-
Contact Type:Pin
-
PCB Mount Alignment:Without
-
Mating Alignment:Without
-
PCB Mount Orientation:Right Angle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7050
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
7,050
$3.56
14,100
$1.82
21,150
$1.24
28,200 +
$1.20
Click for Quote
Log in
to unlock special pricing