- Home ›
- All Products›
- 826659-5
826659-5
TE Connectivity / AMP Brand
MOD2 HEADER DR 5P
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MOD2 HEADER DR 5P
Search Keywords: 8266595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826659-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Housing Material:PBT GV
-
Number of Positions:10
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Shape & Form:Square
-
Contact Current Rating (Max):5 A
-
Insulation Resistance:5000 MΩ
-
Contact Underplating Material:Nickel
-
Connector Contact Load Condition:Fully Loaded
-
Solder Process Feature:Board Standoff
-
Header Type:Breakaway
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Rows:2
-
Operating Voltage:250 VAC
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Sealable:No
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Post & Tail Length:.099 in, 2.5 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Quantity:400
-
Connector Profile:Standard
-
PCB Contact Termination Area Plating Material Thickness:3 – 5 µm
-
Housing Temperature Rating:Standard
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Packaging Type:Carton
-
PCB Mount Alignment:Without
-
PCB Mount Retention:Without
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Circuit Application:Signal
-
Contact Base Material:Copper Zinc
-
Connector Mounting Type:Board Mount
-
Board-to-Board Configuration:Parallel
-
Primary Product Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3600
Order Increment:
400
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3,600
$1.93
7,200
$1.02
10,800
$0.70
14,400 +
$0.68
Click for Quote
Log in
to unlock special pricing