- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 825437-9
825437-9
TE Connectivity / AMP Brand
MOD 2 PINHDR 1X09P.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
MOD 2 PINHDR 1X09P.
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Single
- Number of Positions = 9
- Mating Post Length = 6.70 mm
Search Keywords: 8254379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:825437-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,454
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
23 Weeks
can ship
10/9/26