- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 825437-4
825437-4
TE Connectivity / AMP Brand
MOD II HDR R.A.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MOD II HDR R.A.
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Single
- Number of Positions = 4
- Mating Post Length = 6.70 mm
Search Keywords: 8254374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:825437-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2100
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2,100
$1.2312
4,200
$0.6518
6,300
$0.4587
8,400 +
$0.4495
Click for Quote
Log in
to unlock special pricing